1-1437667-4

4DB-P107-07=4DB ASSEMBLY

Enhance your industrial connections with the Buchanan 4DB Series Barrier Terminal Block. This black nylon block, meeting UL 94V-0 standards, offers reliable performance with 7 contacts for secure wire termination. With a 1-row design and a pitch of 8.26mm, it's suitable for various applications. Rated at 10A/20A and 150V/300V, it ensures efficient power distribution. The block is wave solder capable and RoHS compliant, featuring lead-free solder processes. Its durable construction, with steel screws and copper alloy terminals, guarantees longevity. The perfect solution for your circuit board needs, this terminal block is a must-have for any industrial setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437667-4
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Nylon
Number of Contacts: 7
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 32
Number of Levels: 1
Number of Positions: 7
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.34 in, 59.44 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437667-4;4DB-P107-07
SKU: AMP1-1437667-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: