1-1437667-7

4DB-P107-10=4DB ASSEMBLY

Introducing the Buchanan 4DB Series Barrier Terminal Block, a reliable solution for industrial connectivity. Designed for vertical mounting on printed circuit boards, this terminal block features a durable nylon housing that meets UL 94V-0 flammability standards. With a pitch of 8.26 mm (.325 in), it offers 10A/150V and 20A/300V ratings, accommodating wire sizes from .3 to 3 mm² (22-12 AWG). The terminal contacts, made of copper alloy with a bright tin finish, ensure secure and efficient connections. Each package includes 150 pieces, making it ideal for bulk installations. The dual barrier strip design and steel screws with zinc chromate plating provide excellent stability and longevity. RoHS compliant, this barrier terminal block guarantees both performance and environmental responsibility in your applications. Perfect for a wide range of industrial setups, the Buchanan 4DB Series sets a new standard in terminal block connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437667-7
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Nylon
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 150
Number of Levels: 1
Number of Positions: 10
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.315 in, 84.2 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437667-7;4DB-P107-10
SKU: AMP1-1437667-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: