Introducing the Buchanan 4DB Series Barrier Terminal Block, a high-performance connector designed for industrial applications. With UL 94V-0 flammability standards met, this terminal block ensures safety and reliability. Featuring eight contacts in a single row, it offers efficient connectivity. The thermoplastic housing and copper alloy terminals with bright tin plating guarantee durability and optimal performance in diverse operating environments. Suitable for wire sizes ranging from 22 to 12 AWG, it accommodates a wide range of applications. With a maximum operating temperature of 105°C and voltage ratings up to 300V, this terminal block is ideal for demanding industrial settings. Its right-angle termination method and vertical mount angle facilitate convenient installation on printed circuit boards. RoHS compliant and wave solder capable, it aligns with industry standards for sustainability and manufacturing processes. The Buchanan 4DB Series Barrier Terminal Block is your solution for secure and efficient electrical connections in industrial systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546462-8
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Thermoplastic
Number of Contacts: 8
Number of Rows: 1
Termination Method: Right Angle
Maximum Operating Temperature: 105 °C, 221 °F
Body Orientation: Straight
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 24
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.665 in, 67.69 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 4DB-R108-08;1546462-8
SKU: AMP1546462-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: