7-1437667-3
4DB-R108-04=4DB ASSEMBLY
Enhance your industrial connections with the Buchanan 4DB Series Barrier Terminal Block, featuring a sleek black design and durable thermoplastic polyamide housing. With amperage options of 10A and 20A, and voltage ratings of 150V and 300V, this terminal block ensures reliable power distribution. Its right-angle termination method and 8.26mm pitch offer convenient installation on printed circuit boards. RoHS compliant and UL 94V-0 certified for material flammability, this terminal block prioritizes safety and environmental responsibility. Each package includes 100 units, making it ideal for large-scale applications. With its wave solder capability and robust construction, it guarantees efficient performance in any industrial setting.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1437667-3 |
Color: | Black |
Series: | Buchanan 4DB Series |
Amperage: | 10 A, 20 A |
Housing Material: | Thermoplastic Polyamide |
Number of Rows: | 1 |
Termination Method: | Right Angle |
Pitch: | .325 in, 8.26 mm |
Voltage: | 150 V, 300 V |
Mount Angle: | Right Angle |
Screw Size: | 6-32 |
Package Quantity: | 100 |
Number of Levels: | 1 |
Number of Positions: | 4 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E465 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.365 in, 34.67 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Flat |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-1437667-3;4DB-R108-04 |
SKU: | AMP7-1437667-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |