1-1546462-2

4DB-R108-12=4DB ASSEMBLY

Enhance your electrical connections with our Buchanan 4DB Series barrier terminal block. Designed for industrial applications, this UL 94V-0 compliant block ensures safety and reliability. With a housing made of durable thermoplastic and featuring 12 contacts in a single row, it provides ample connectivity options. The right-angle termination method and vertical mount angle offer flexibility in installation. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for diverse environments. Wave solder capable and lead-free, it aligns with environmental standards. The terminal block, with screw clamp combo head for easy wire termination, accommodates wire sizes from 22 to 12 AWG (.3 to 3 mm²). Whether for PCB assembly or end mounting, this block with dual barriers and bright tin plating ensures secure and efficient connections in your setup. Upgrade your connectivity solution with this versatile terminal block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546462-2
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Thermoplastic
Number of Contacts: 12
Number of Rows: 1
Termination Method: Right Angle
Maximum Operating Temperature: 105 °C, 221 °F
Body Orientation: Straight
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 16
Number of Levels: 1
Number of Positions: 12
GPL: A46
Packaging: Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 100.71 mm, 3.965 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 4DB-R108-12;1-1546462-2
SKU: AMP1-1546462-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: