1-1546465-2

4DB-P207-12=4DB ASSEMBLY

The Buchanan 4DB Series Barrier Terminal Block offers reliable connectivity for industrial applications. With a thermoplastic polyamide housing and UL 94V-0 flammability standard, it ensures safety and durability. Featuring a single row design, it accommodates 12 positions with a 8.26mm pitch. The printed circuit pin termination method and copper alloy terminals plated with bright tin guarantee secure connections. Rated for 10A at 150V and 20A at 300V, it meets high voltage requirements. Its vertical mount angle with included end mounting ears allows for easy installation. The barrier strip style, with dual barriers, provides added protection. Suitable for wire sizes ranging from 0.3 to 3mm² (22 to 12 AWG), this terminal block is versatile for various wiring needs. Operating temperature range of -40 to 105°C (-40 to 221°F) ensures performance in harsh environments. Each package contains 100 units, making it ideal for bulk installations. Compliant with RoHS regulations, it is an environmentally friendly choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546465-2
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Thermoplastic Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 100
Number of Levels: 1
Number of Positions: 12
GPL: A46
Packaging: Carton
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 117.22 mm, 4.615 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 4DB-P207-12;1-1546465-2
SKU: AMP1-1546465-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: