1-1546734-4

14P .325" HIGH-RISE DUAL BARRI

Enhance your industrial connections with the Buchanan 4DB Series Barrier Terminal Block. Featuring a high-profile design and a durable Nylon 6/6 housing, this terminal block is built for reliability. With a 20 A amperage rating and 300 V voltage capacity, it ensures efficient power transmission. The 14 positions, 8.26 mm pitch, and 22-12 AWG wire size compatibility offer versatility in connectivity. This UL 94V-0 compliant terminal block guarantees safety, while the brass terminals with tin plating and steel screws with zinc chromate plating ensure robust performance. Suitable for vertical mounting, it comes in a pack of 60 for convenience. Perfect for use in various industrial applications, this terminal block is a dependable solution for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546734-4
Color: Black
Series: Buchanan 4DB Series
Amperage: 20 A
Housing Material: Nylon 6/6
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 60
Number of Levels: 1
Number of Positions: 14
GPL: A46
Profile: High
Packaging: Carton
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 117.475 mm, 4.625 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Brass
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546734-4
SKU: AMP1-1546734-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: