2-1437667-5
4DB-P108-03=4DB ASSEMBLY
Enhance your industrial setups with our Buchanan 4DB Series barrier terminal block, designed for efficient power distribution. Featuring a sleek black thermoplastic Polyamide housing, this UL 94V-0 compliant block ensures safety and reliability. With a contact termination method for printed circuit boards, it offers seamless connectivity in vertical mounting angles. The block's durable construction, with a steel screw and copper alloy terminals plated with tin, guarantees longevity, while its wave solder capability simplifies installation. Experience easy wire insertion with the wire clamp combo head, perfect for .3 - 3 mm² wire sizes. With a current rating of 10 A and 20 A, and a voltage tolerance of 150 V and 300 V, this terminal block is ideal for a variety of applications. Whether in industrial or commercial environments, its 1.04-inch length and 8.26 mm pitch make it a versatile and essential component. Compliant with RoHS standards, this block is not only high-performing but also environmentally friendly. Upgrade your connectivity solutions with this reliable and efficient Buchanan terminal block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1437667-5 |
Color: | Black |
Series: | Buchanan 4DB Series |
Amperage: | 10 A, 20 A |
Housing Material: | Thermoplastic Polyamide |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .325 in, 8.26 mm |
Voltage: | 150 V, 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 70 |
Number of Levels: | 1 |
Number of Positions: | 3 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E465 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.04 in, 26.42 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Flat |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1437667-5;4DB-P108-03 |
SKU: | AMP2-1437667-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |