Introducing the Buchanan 4DB Series Barrier Terminal Block, a versatile and durable connectivity solution for industrial applications. This terminal block features a single row design with 2 positions, supporting 10A and 20A amperages at 150V and 300V respectively. Constructed with thermoplastic polyamide housing and UL 94V-0 flammability standard, it ensures reliable performance in harsh environments. The printed circuit pin termination method and 8.26mm pitch make installation easy and efficient. With a vertical mount angle and end mounting ears, it offers flexibility in setup. The copper alloy terminals with bright tin plating provide excellent conductivity, suitable for wire sizes ranging from 22 to 12 AWG. RoHS compliant and operating temperature range of -40 to 105°C, this terminal block meets industry standards for safety and performance. Perfect for use in various industrial applications, it comes in a package quantity of 56. Elevate your connectivity with the Buchanan 4DB Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546465-2
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Thermoplastic Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 56
Number of Levels: 1
Number of Positions: 2
GPL: A46
Packaging: Carton
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.365 in, 34.7 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 4DB-P207-02;1546465-2
SKU: AMP1546465-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: