5-1437667-8

4DB-P207-05=4DB ASSEMBLY

Introducing the Buchanan 4DB Series Barrier Terminal Block, a reliable connectivity solution for industrial applications. This black terminal block features a single row design with five positions, accommodating wire sizes ranging from 0.3 to 3 mm² (22-12 AWG). With a housing made of UL 94V-0 rated thermoplastic polyamide and copper alloy terminals plated with bright tin, it ensures superior performance and durability. The printed circuit pin termination method and 8.26 mm pitch make installation easy and efficient. Capable of handling up to 10A/150V or 20A/300V, it meets rigorous industry standards. Each package contains 32 blocks, making it ideal for large-scale projects. The vertical mounting angle and included mounting ears offer versatile installation options. With its dual barrier strip style and steel screws with zinc chromate plating, this terminal block guarantees secure connections. RoHS compliant for environmental responsibility, it's the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1437667-8
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Thermoplastic Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 32
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.34 in, 59.44 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1437667-8;4DB-P207-05
SKU: AMP5-1437667-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: