6-1437667-8

4DB-R107-08=4DB ASSEMBLY

Easily connect and secure wires with this 8-position Buchanan 4DB Series Barrier Terminal Block. Designed for industrial use, it meets UL 94V-0 flammability standards for safety. The polyamide housing ensures durability, while the copper alloy terminals with bright tin plating offer reliable conductivity. With a right-angle termination method and a pitch of 8.26mm, it's suitable for printed circuit board applications. Each block can handle up to 10A or 20A of current at 150V or 300V respectively. The barrier strip features a dual barrier design for added protection. Mounting is hassle-free with right-angle orientation and zinc chromate-plated steel screws. RoHS compliant, it's ideal for various electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1437667-8
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Polyamide
Number of Contacts: 8
Number of Rows: 1
Termination Method: Right Angle
Body Orientation: Right Angle
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.665 in, 67.69 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1437667-8;4DB-R107-08
SKU: AMP6-1437667-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: