3-1437667-1
4DB-P108-08=4DB ASSEMBLY
Introducing the Buchanan 4DB Series Barrier Terminal Block, designed for reliable power distribution in industrial settings. This black thermoplastic Polyamide housing ensures durability, meeting UL 94V-0 standards for safety. Featuring eight contacts in a single row, with a straight body orientation and vertical mount angle, it offers efficient PCB pin termination. With a pitch of 8.26mm and voltage ratings of 150V and 300V, this terminal block accommodates various applications. The steel screws with zinc chromate plating provide secure connections for wire sizes ranging from .3 to 3mm² (22-12 AWG). Its dual barrier strip style and bright tin-plated copper alloy terminals guarantee excellent conductivity. Perfect for industrial use, this terminal block is RoHS compliant, offering peace of mind for your projects. Explore the E465 model for seamless power distribution solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1437667-1 |
Color: | Black |
Series: | Buchanan 4DB Series |
Amperage: | 10 A, 20 A |
Housing Material: | Thermoplastic Polyamide |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Body Orientation: | Straight |
Pitch: | .325 in, 8.26 mm |
Voltage: | 150 V, 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 24 |
Number of Levels: | 1 |
Number of Positions: | 8 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E465 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 2.665 in, 67.69 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Flat |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1437667-1;4DB-P108-08 |
SKU: | AMP3-1437667-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |