2-1437667-4
4DB-P108-02=4DB ASSEMBLY
Introducing the Buchanan 4DB Series Barrier Terminal Block, a reliable and high-performance solution for your connectivity needs. This black terminal block, featuring UL 94V-0 standards compliance, offers secure termination for two contacts with a maximum amperage of 20A. Constructed with durable thermoplastic polyamide housing, it ensures longevity in industrial environments. The straight body orientation and vertical mount angle facilitate easy installation, while the printed circuit pin termination method guarantees a stable connection. With a voltage rating of up to 300V, it is suitable for various applications. The terminal block accommodates wire sizes ranging from .3 to 3mm² (22 to 12 AWG) and features a dual barrier design for added safety. Compliant with RoHS regulations, this product is not only efficient but also environmentally friendly. Upgrade your connectivity setup with the Buchanan 4DB Series Barrier Terminal Block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1437667-4 |
Color: | Black |
Series: | Buchanan 4DB Series |
Amperage: | 10 A, 20 A |
Housing Material: | Thermoplastic Polyamide |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Body Orientation: | Straight |
Pitch: | .325 in, 8.26 mm |
Voltage: | 150 V, 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 80 |
Number of Levels: | 1 |
Number of Positions: | 2 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E465 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 18.16 mm, .715 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Flat |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1437667-4;4DB-P108-02 |
SKU: | AMP2-1437667-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |