Elevate your connection standards with the Buchanan 4DB Series Barrier Terminal Blocks, boasting a sleek black design and constructed from high-quality thermoplastic polyamide for durability. These industrial-grade terminal blocks are UL 94V-0 compliant, ensuring safety and reliability in any application. With a maximum amperage of 20 A and voltage ratings of 150 V and 300 V, they are suitable for a wide range of power requirements. Featuring a single row with six positions, these terminal blocks offer efficient connectivity on printed circuit boards. The terminal material is made of copper alloy with a bright tin finish, guaranteeing optimal conductivity. With lead-free solder processes and wave solder capability up to 265°C, these terminal blocks are environmentally friendly and easy to install. Trust in the Buchanan 4DB Series for top-notch performance in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796658-4
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Thermoplastic Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 80
Number of Levels: 1
Number of Positions: 6
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 2.665 in, 67.69 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 796658-4;4DB-P208-06
SKU: AMP796658-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: