6-1437667-4

4DB-R107-03=4DB ASSEMBLY

Introducing the Buchanan 4DB Series Barrier Terminal Block, a reliable solution for industrial connectivity. This black terminal block, made of Polyamide, features a right angle termination method and a 1-row design, perfect for printed circuit board applications. With amperage options of 10A and 20A, and voltage ratings of 150V and 300V, it ensures efficient power distribution. The terminal block accommodates wire sizes ranging from .3mm² to 3mm² (12-22 AWG) and is equipped with steel screws with Zinc Chromate plating for secure connections. Its UL 94V-0 material flammability standard certification guarantees safety. The terminal block's copper alloy terminals with bright tin plating provide excellent conductivity. Perfect for use in various industrial settings, this barrier terminal block is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity with the Buchanan 4DB Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1437667-4
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Right Angle
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.04 in, 26.42 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1437667-4;4DB-R107-03
SKU: AMP6-1437667-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: