1-1546734-5

15P .325" HIGH-RISE DUAL BARRI

Elevate your industrial connectivity with the Buchanan 4DB Series Barrier Terminal Block. Designed for high-performance applications, this terminal block features a 20A amperage and a durable Nylon 6/6 housing. With a pitch of 8.26mm, it offers secure and efficient printed circuit pin termination. Certified for safety with a UL 94V-0 flammability standard, it ensures reliable operation. Its 15 positions accommodate wire sizes ranging from 22 to 12 AWG, while the zinc chromate-plated steel screws guarantee robust connections. The vertical mount angle and carton packaging make installation convenient, while the dual barrier strip style enhances signal integrity. Trust in the Buchanan 4DB Series for seamless and dependable connectivity in your industrial setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546734-5
Color: Black
Series: Buchanan 4DB Series
Amperage: 20 A
Housing Material: Nylon 6/6
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 60
Number of Levels: 1
Number of Positions: 15
GPL: A46
Profile: High
Packaging: Carton
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 125.73 mm, 4.95 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Brass
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546734-5
SKU: AMP1-1546734-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: