796658-5
4DB-P208-08=4DB ASSEMBLY
The Buchanan 4DB Series Barrier Terminal Block in black offers reliable power distribution with amperage options of 10 A and 20 A. Constructed from durable thermoplastic polyamide, it ensures safety and performance in various industrial settings. With a voltage rating of 150 V and 300 V, this terminal block is suitable for a wide range of applications. Its UL 94V-0 material flammability standard compliance guarantees high safety standards. With a printed circuit pin termination method and 8.26 mm pitch, it allows for secure and efficient connections. Featuring one row and eight positions, this terminal block is designed for streamlined connectivity. The copper alloy terminals with bright tin plating ensure optimal conductivity, while the zinc chromate-plated steel screws provide durability. Suitable for wire sizes ranging from 22 to 12 AWG, it accommodates various cable types. The vertical mount angle and combo Phil-Slot screw head type offer versatility in installation. Each package includes 10 units, making it convenient for bulk installations. RoHS compliant, this terminal block meets environmental regulations, making it an ideal choice for eco-conscious projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796658-5 |
Color: | Black |
Series: | Buchanan 4DB Series |
Amperage: | 10 A, 20 A |
Housing Material: | Thermoplastic Polyamide |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .325 in, 8.26 mm |
Voltage: | 150 V, 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 10 |
Number of Levels: | 1 |
Number of Positions: | 8 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E465 |
Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
Screw Material: | Steel |
Length: | 3.315 in, 84.2 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Positions Empty |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Flat |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 796658-5 |
SKU: | AMP796658-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |