6-1437667-5
4DB-R107-04=4DB ASSEMBLY
Enhance your industrial connectivity with the Buchanan 4DB Series Barrier Terminal Block in sleek black. Engineered for efficiency, this terminal block features a single row design with four positions, accommodating wire sizes ranging from 22 to 12 AWG. Its polyamide housing ensures durability, while the copper alloy terminals plated with bright tin guarantee reliable contact. With a voltage rating of up to 300V and a current capacity of 20A, it offers optimal performance in various applications. The right-angle termination method and 8.26mm pitch simplify installation on printed circuit boards, while the UL 94V-0 flammability standard compliance ensures safety. RoHS compliant and suitable for lead-free solder processes, this terminal block is not only high-performing but also environmentally friendly. Upgrade your setup with this essential component for secure and efficient power distribution.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1437667-5 |
Color: | Black |
Series: | Buchanan 4DB Series |
Amperage: | 10 A, 20 A |
Housing Material: | Polyamide |
Number of Rows: | 1 |
Termination Method: | Right Angle |
Pitch: | .325 in, 8.26 mm |
Voltage: | 150 V, 300 V |
Mount Angle: | Right Angle |
Screw Size: | 6-32 |
Package Quantity: | 1 |
Number of Levels: | 1 |
Number of Positions: | 4 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E465 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.365 in, 34.67 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Flat |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-1437667-5;4DB-R107-04 |
SKU: | AMP6-1437667-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |