Introducing the Buchanan 4DB Series Barrier Terminal Block, a versatile and durable connectivity solution for industrial applications. With a sleek black thermoplastic housing and UL 94V-0 flammability standard, this terminal block ensures safety and reliability. Featuring 3 positions and a 1-row design, it offers easy and efficient wire termination on printed circuit boards. The 10A and 20A amperage ratings, along with 150V and 300V voltage options, cater to a wide range of power requirements. Its vertical mount angle and included end mounting ears allow for secure installation. The terminal block is RoHS compliant and operates smoothly in temperatures ranging from -40°C to 105°C (-40°F to 221°F), making it suitable for diverse environments. With copper alloy terminals plated with bright tin, and a zinc-plated steel screw with a wire clamp combo head, this terminal block guarantees excellent conductivity and durability. Each carton includes 200 units, making it convenient for bulk installations. Upgrade your connectivity setup with the Buchanan 4DB Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546460-3
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 200
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Carton
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.69 in, 42.92 mm
Screw Plating: Zinc
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 4DB-P208-03;1546460-3
SKU: AMP1546460-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: