1546734-9

09P .325" HIGH-RISE DUAL BARRI

Introducing the Buchanan 4DB Series Barrier Terminal Block, an essential component in industrial connectivity. With a high-profile, black nylon 6/6 housing and UL 94V-0 flammability standard, this terminal block ensures reliable performance and safety. Featuring a single row with 9 positions, it offers ample connectivity options for various applications. The printed circuit pin termination method and 6-32 screw size make installation a breeze, while the 20A, 300V rating guarantees efficient power transmission. Constructed with durable materials like brass terminals and steel screws with zinc chromate plating, this terminal block is designed for longevity. Suitable for wire sizes 22-12 AWG, it accommodates a wide range of cables. Whether for commercial or industrial use, this terminal block is RoHS compliant, meeting environmental standards. Complete with a carton packaging containing 90 units, it's convenient for bulk installations. Upgrade your connectivity setup with the Buchanan 4DB Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546734-9
Color: Black
Series: Buchanan 4DB Series
Amperage: 20 A
Housing Material: Nylon 6/6
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 90
Number of Levels: 1
Number of Positions: 9
GPL: A46
Profile: High
Packaging: Carton
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 3 in, 76.2 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Brass
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546734-9
SKU: AMP1546734-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: