1437667-6
4DB-P107-02=4DB ASSEMBLY
Introducing the Buchanan 4DB Series Barrier Terminal Block, a crucial component for secure and efficient electrical connections. This black terminal block, constructed with UL 94V-0 compliant nylon housing, offers reliable performance in various applications. With a straight body orientation and vertical mount angle, it ensures easy installation on printed circuit boards. Featuring two contacts with a pitch of 8.26mm, it accommodates wire sizes ranging from .3 to 3mm² (22-12 AWG). The copper alloy terminals with bright tin plating guarantee optimal conductivity, while the steel screws with zinc chromate plating ensure durability. Meeting RoHS compliance, this industrial-grade terminal block is suitable for diverse industrial settings. Whether you're working on a new project or replacing existing components, trust the Buchanan 4DB Series for seamless connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1437667-6 |
Color: | Black |
Series: | Buchanan 4DB Series |
Amperage: | 10 A, 20 A |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Body Orientation: | Straight |
Pitch: | .325 in, 8.26 mm |
Voltage: | 150 V, 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 104 |
Number of Levels: | 1 |
Number of Positions: | 2 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E465 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 18.16 mm, .715 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Flat |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1437667-6;4DB-P107-02 |
SKU: | AMP1437667-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |