7-1437667-0

4DB-R107-11=4DB SERIES

Enhance your industrial connectivity with the Buchanan 4DB Series Barrier Terminal Block. Featuring a robust Polyamide housing and UL 94V-0 flammability standard, this terminal block ensures reliable performance in demanding environments. With a right-angle termination method and a pitch of 8.26mm, it offers convenient installation on printed circuit boards. The copper alloy terminals with bright tin plating accommodate wire sizes ranging from 0.3 to 3mm² (22-12 AWG), while the zinc chromate-plated steel screws provide secure connections. Rated for 10A at 150V and 20A at 300V, this terminal block is suitable for a wide range of applications. Complete with 11 positions and a dual-barrier strip design, it facilitates efficient wire management. RoHS compliant and featuring a combo Phil-Slot screw head, this terminal block is both environmentally friendly and easy to use. Elevate your wiring projects with the industrial-grade performance of the Buchanan 4DB Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1437667-0
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Right Angle
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 11
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.64 in, 92.456 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1437667-0;4DB-R107-11
SKU: AMP7-1437667-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: