Enhance your industrial connections with the Buchanan 4DB Series Barrier Terminal Block. This essential component, featuring a straight body orientation and vertical mount angle, offers reliable performance in various applications. With a durable nylon housing and UL 94V-0 material flammability standard compliance, it ensures safety and longevity. Its 10 A and 20 A amperage rating, along with 150 V and 300 V voltage capabilities, make it suitable for power distribution. With three contacts and one row, it accommodates essential connections with ease. The printed circuit board termination method and wave solder capability streamline installation processes, while the 6-32 screw size and steel composition guarantee secure fastening. Whether in industrial or commercial settings, this Barrier Terminal Block is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1437667-7
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Nylon
Number of Contacts: 3
Number of Rows: 1
Termination Method: Printed Circuit Pin
Body Orientation: Straight
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 72
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.04 in, 26.42 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1437667-7;4DB-P107-03
SKU: AMP1437667-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: