1546734-5

05P .325" HIGH-RISE DUAL BARRI

Enhance your industrial connectivity with the Buchanan 4DB Series Barrier Terminal Block. Designed for optimal performance, this terminal block features a high-profile, one-level structure with five positions for secure wire connections. Crafted from durable nylon 6/6 housing material with a UL 94V-0 flammability standard, it ensures safety and reliability in operation. The 20A, 300V-rated block is ideal for a wide range of applications, with a printed circuit pin termination method and 8.26mm pitch for easy installation. Its zinc chromate-plated steel screws and tin-plated brass terminals guarantee robust conductivity, accommodating wire sizes from 22 to 12 AWG. The block's open bottom design with standoffs and vertical mount angle offers flexibility in mounting options, while the included wire clamp combo head and dual barrier strip style facilitate efficient wiring. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Upgrade your industrial systems with the Buchanan 4DB Series Barrier Terminal Block for seamless and secure connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546734-5
Color: Black
Series: Buchanan 4DB Series
Amperage: 20 A
Housing Material: Nylon 6/6
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 150
Number of Levels: 1
Number of Positions: 5
GPL: A46
Profile: High
Packaging: Carton
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 1.7 in, 43.18 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Brass
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546734-5
SKU: AMP1546734-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: