1546734-2

02P .325" HIGH-RISE DUAL BARRI

Introducing the Buchanan 4DB Series Barrier Terminal Block, the essential component for efficient power distribution in industrial settings. Crafted from durable Nylon 6/6 material and meeting UL 94V-0 flammability standards, this terminal block ensures reliability and safety. With a 20 A amperage rating and 300 V voltage capacity, it provides robust performance. Featuring a single row design with two positions, it offers streamlined connectivity. The printed circuit pin termination method and 6-32 screw size guarantee secure installations. Its high-profile, open-bottom construction with standoffs allows for easy mounting without the need for additional hardware. Suitable for wire sizes ranging from 22 to 12 AWG, it accommodates various applications with ease. RoHS compliant and packaged in quantities of 300, this terminal block is the perfect solution for your industrial connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546734-2
Color: Black
Series: Buchanan 4DB Series
Amperage: 20 A
Housing Material: Nylon 6/6
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 300
Number of Levels: 1
Number of Positions: 2
GPL: A46
Profile: High
Packaging: Carton
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 18.42 mm, .725 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Brass
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546734-2
SKU: AMP1546734-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: