63569-1
MAG-MATE 048 PIN 28-31 010TPBR
Easily connect and secure wires with our MAG-MATE 048 PIN 28-31 010TPBR terminal. Designed for efficient termination, this IDC Standard connector features a Pin terminal type, ensuring a reliable splice every time. Perfect for various applications, it's a must-have for any project requiring secure wire connections. Plus, rest assured knowing it's RoHS compliant, meeting strict environmental standards. Explore our full range of Magnet Wire Terminals for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63569-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP63569-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Left Hand |
Mating Pin Diameter: | 1.22 mm / .048 in |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 16.76 mm / .66 in |
Magnet Wire Size: | 31 - 28 AWG / .23 - .32 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 5 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |