316300-5

STD MAG-MATE .187 POKE-IN TAB

Enhance your wiring projects with our STD MAG-MATE .187 Poke-In Tab. This versatile connector, part of our MAG-MATE series, features IDC Standard termination method and Poke-In terminal type for easy installation. Its mating retention type is Hole, ensuring secure connections. Proudly RoHS compliant, it meets high industry standards for environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for your toolbox. Elevate your connectivity game with Magnet Wire Terminals. Explore more in our Connectors category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 316300-5
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Poke-In
Mating Retention Type: Hole
Product: Magnet Wire Terminals
SKU: AMP316300-5
Plating Material: Tin
Cavity Size: Size 1
Strip Orientation: Side Feed
Terminal Orientation: Straight
Underplating Material: Nickel
Mating Tab Width: 4.75 mm / .187 in
Mating Tab Thickness: .5 mm / .02 in
Material Thickness: .5 mm / .0197 in
Overall Length: 27.75 mm / 1.029 in
Lead Wire Size: 20 - 18 AWG / .5 - .8 mm²
Magnet Wire Size: 28 - 26 AWG / .64 - .89 mm
Stock Thickness (Magnet Wire Side): .406 mm / .016 in
Terminal Height: 7.62 mm / .3 in
Identification Number: 15
Wire/Cable Type: Magnet Wire
Operating Temperature Range: -20 - 105 °C / -4 - 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: