1-936119-2

MQS 4P PLUG ASSY W/CPA YELLOW

Enhance automotive connectivity with our MQS 4P Plug Assembly with CPA in vibrant yellow. Compliant with DIN IEC 512 standards, this housing is designed for female terminals, offering a pitch of 2.54mm. With a voltage rating of 14V DC and polarization feature, it ensures secure and efficient signal transmission. Crafted from durable PBT GF material, it guarantees reliability in demanding automotive environments. Perfect for wire-to-wire applications, its 180° cable exit angle and compact dimensions make installation a breeze. Serviceable and RoHS compliant, it's a sustainable choice for automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-936119-2
Series: MQS
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .1 in, 2.54 mm
Voltage: 14 V DC
Polarization: Yes
Body Material: PBT GF
Number of Positions: 4
GPL: N02
Packaging: Tray
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M133
Connector System: Wire to Wire
Length: .488 in
Cable Exit Angle: 180°
Height: 17.6 mm, .692 in
Width: 11.5 mm, .452 in
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V, 14 V
Body Color: Yellow
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Standards Met: DIN IEC 512
Part Aliases: 1-936119-2
SKU: AMP1-936119-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/11/2016 P-16-012577 - UPDATE TO PCN P-16-012525. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. Download
02/15/2016 P-16-012525 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. Download