63459-2
MAG-MATE 250 F-TAB 15-16 TPBR
Introducing the MAG-MATE 250 F-TAB 15-16 TPBR, a high-quality terminal designed for easy and secure wire connections. Part of the MAG-MATE series, this terminal features IDC Standard termination method, making installation a breeze. With Tab terminal type and mating retention through a Hole, it ensures a reliable connection every time. Perfect for various applications, this terminal is RoHS compliant, meeting environmental standards. Trust in the MAG-MATE 250 F-TAB for efficient and durable wire terminations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63459-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63459-2 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .032 in |
Overall Length: | 24.18 mm / .952 in |
Aluminum Wire Size: | 1.45 - 1.63 mm |
Magnet Wire Size: | 16 - 15 AWG / 1.29 - 1.45 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 40 |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |