1394430-3
MAG MATE CONT. 5D
Enhance your wire connectivity with the MAG MATE CONT. 5D, a reliable solution from our MAG-MATE series. Featuring IDC Standard termination method and RAST 5D terminal type, this connector ensures secure and efficient wire termination. Perfect for a variety of applications, it is part of our range of high-quality Magnet Wire Terminals, designed for durability and performance. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Upgrade your wire connections with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1394430-3 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | RAST 5D |
Product: | Magnet Wire Terminals |
SKU: | AMP1394430-3 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 16.2 mm / .637 in |
Aluminum Wire Size: | 28 - 25 AWG / .08 - .16 mm |
Magnet Wire Size: | 30 - 26 AWG / .265 - .4 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .013 in |
Terminal Height: | 16.2 mm / .637 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |