1-1437667-6

4DB-P107-09=ASS'Y TERMINAL BLO

Introducing the Buchanan 4DB Series Barrier Terminal Block, a reliable and versatile connectivity solution for industrial applications. This terminal block features a single row design with 9 positions, accommodating wire sizes ranging from .3 to 3mm² (22-12 AWG) with ease. With amperage options of 10A and 20A, and voltage ratings of 150V and 300V, it ensures efficient power distribution. The housing is constructed of durable nylon, meeting UL 94V-0 flammability standards for safety. Equipped with printed circuit pin termination, it offers secure and efficient connectivity to the PCB. The terminal material is copper alloy with a bright tin plating finish, ensuring reliable performance over time. With a vertical mount angle and a combo Phil-Slot screw head type, installation is convenient. This package includes 40 units, making it ideal for bulk installations. ROHS compliant, this terminal block is environmentally friendly. Perfect for a wide range of industrial applications, the Buchanan 4DB Series is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437667-6
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Nylon
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 9
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.99 in, 75.95 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437667-6;4DB-P107-09
SKU: AMP1-1437667-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: