Enhance your industrial connectivity with the Buchanan 4DB Series Barrier Terminal Block in black. Featuring a thermoplastic housing and UL 94V-0 flammability standard, this high-quality terminal block is designed for reliability in demanding environments. With a 20A amperage rating and 150V/300V voltage options, it ensures efficient power transmission. The right-angle termination method and 6-32 screw size offer convenient installation, while the 8.26mm pitch accommodates up to 8 positions with wire sizes ranging from 22-12 AWG. Its copper alloy terminals with bright tin plating guarantee secure and durable connections. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making it suitable for various applications. Perfect for printed circuit board connections, this terminal block comes in a package quantity of 150, ideal for bulk installations. RoHS compliant for environmental responsibility, it's an essential component for your connectivity needs. Elevate your wiring setups with the Buchanan 4DB Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546463-8
Color: Black
Series: Buchanan 4DB Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Right Angle
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 150
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Carton
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 3.315 in, 84.2 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 4DB-R208-08;1546463-8
SKU: AMP1546463-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: