1546734-7

07P .325" HIGH-RISE DUAL BARRI

Introducing the Buchanan 4DB Series Barrier Terminal Block, a sleek and reliable solution for secure electrical connections. Crafted from durable black Nylon 6/6 housing material, this terminal block offers a high amperage rating of 20 A and a 300 V voltage capacity, ensuring optimal performance. With a single row design and seven positions, it's perfect for streamlined installations. The terminal block features printed circuit pin termination method and is suitable for wire sizes ranging from 22 to 12 AWG. Its high-profile and industrial-grade construction make it ideal for a wide range of applications. The package includes 120 units, each meticulously designed for easy mounting and assembly. With UL 94V-0 flammability standard compliance and RoHS certification, you can trust in the safety and quality of this essential connector. Elevate your connectivity with the Buchanan 4DB Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546734-7
Color: Black
Series: Buchanan 4DB Series
Amperage: 20 A
Housing Material: Nylon 6/6
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 120
Number of Levels: 1
Number of Positions: 7
GPL: A46
Profile: High
Packaging: Carton
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 2.35 in, 59.69 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Brass
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546734-7
SKU: AMP1546734-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: