7-1437667-2

4DB-R108-03=4DB ASSEMBLY

Enhance your industrial connections with our Buchanan 4DB Series Barrier Terminal Blocks. These black thermoplastic Polyamide housings, meeting UL 94V-0 standards, ensure reliable performance. Featuring 3 contacts in a single row, with a right-angle termination method, they offer convenient installation on printed circuit boards. With a voltage rating of up to 300V and amperage options of 10A and 20A, these terminal blocks accommodate diverse power needs. Their durable construction, wave solder capability, and RoHS compliance make them ideal for various applications. Upgrade your connectivity with the unmatched quality of our Barrier Terminal Blocks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1437667-2
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Thermoplastic Polyamide
Number of Contacts: 3
Number of Rows: 1
Termination Method: Right Angle
Body Orientation: Right Angle
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 72
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.04 in, 26.42 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1437667-2;4DB-R108-03
SKU: AMP7-1437667-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: