281623-2
MAG-MATE TERMINALS
Easily and securely connect wires with our Mag-Mate Terminals. Designed for convenience, these terminals feature a Poke-In termination method, making installation quick and hassle-free. With a wire size range of 18 - 22 AWG, they are suitable for a variety of applications. Meeting RoHS compliance standards, they are also environmentally friendly. Whether you're working on a DIY project or a professional installation, our Magnet Wire Terminals are the perfect choice for reliable connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 281623-2 |
Series: | MAG-MATE |
Termination Method: | Crimp, IDC Standard |
Terminal Type: | Poke-In |
Wire Size: | 18 - 22 AWG, .326 - .8 mm² |
Product: | Magnet Wire Terminals |
SKU: | AMP281623-2 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Wire Insulation Diameter (Max): | 3 mm / .118 in |
Material Thickness: | .45 mm / .018 in |
Overall Length: | 18.4 mm / .722 in |
Accepts Wire Insulation Diameter Range: | 3 mm / .118 in |
Lead Wire Size: | 22 - 18 AWG / .326 - .8 mm² |
Stock Thickness (Magnet Wire Side): | .45 mm / .018 in |
Terminal Height: | 3.37 mm / .133 in |
Wire Insulation Support: | With |
Sealable: | No |
Crimp Area Length: | 7.87 mm / .31 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |