Easily assemble and connect with our JC6-P105-25 Barrier Terminal Block in sleek black. Part of the Buchanan JC6 Series, this thermoplastic block features a 1-row design with 25 positions, accommodating wire sizes from 22 to 12 AWG. With a termination method of Printed Circuit Pin and a pitch of 9.53 mm, it offers secure connectivity to your circuit board. Rated for amperages of 5A and 20A, and voltages up to 600V, it ensures reliable performance in industrial settings. The UL 94V-0 material flammability standard adds a layer of safety, while the copper alloy terminals with bright tin plating guarantee high conductivity. With a package quantity of 45, this block is a convenient and essential component for your electrical projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1776346-1
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 45
Number of Levels: 1
Number of Positions: 25
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 239.674 mm, 9.436 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-P105-25;1776346-1
SKU: AMP1776346-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: