4-796985-1

JC6-T305-12-204=JC6 ASSY

Enhance your industrial connectivity with the JC6-T305-12-204=JC6 ASSY, a sleek and reliable component from the Buchanan JC6 Series. Featuring a durable thermoplastic housing in a sleek black finish, this assembly is UL 94V-0 compliant for enhanced safety. With 12 contacts and a maximum amperage of 20A, it offers robust performance, while its solder turret termination method ensures secure and efficient installation. Suitable for panel mounting, it boasts a 9.53mm pitch and can accommodate wire sizes ranging from .3 to 3mm² (22-12 AWG). With a voltage rating of 300V and 600V, it is suitable for a variety of applications. The assembly is also RoHS compliant, making it an environmentally friendly choice. With its high-quality construction and versatile design, this component is a must-have for any industrial setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-796985-1
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Contacts: 12
Number of Rows: 1
Mount Type: Panel
Termination Method: Solder Turret
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 45
Number of Levels: 1
Number of Positions: 12
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Brass
Length: 131.801 mm, 5.189 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 4-796985-1;JC6-T305-12-204
SKU: AMP4-796985-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: