1437666-6

JC6-T308-10=JC6 SERIES TERMINA

Introducing the JC6 Series Terminal Block, a reliable and efficient solution for your connectivity needs. With a sleek black design and durable thermoplastic housing, this terminal block is built to last. It features solder turret termination method, making it easy to install on panels. Its 10 positions and 1 level offer ample connectivity options, while its 300V/600V voltage rating ensures safe and stable operation. The terminal block is wave solder capable up to 265°C, meeting industrial lead-free solder processes standards. With its versatile mounting options and steel screw construction, it guarantees secure and hassle-free installation. RoHS compliant and UL 94V-0 certified for superior safety, the JC6 Series Terminal Block is the perfect choice for various applications in the electronics and manufacturing industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1437666-6
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Solder Turret
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 20
Number of Levels: 1
Number of Positions: 10
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 112.751 mm, 4.439 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: 1437666-6;JC6-T308-10
SKU: AMP1437666-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: