7-1437665-5
JC6-Q408-03=JC6 SERIES TERMINA
Enhance connectivity with our JC6-Q408-03, a vital component of the Buchanan JC6 Series. Designed for efficient power distribution, this terminal block features a robust thermoplastic housing, meeting UL 94V-0 standards for safety. With a 9.53 mm pitch and quick connect termination method, it allows for easy installation on panels. Supporting up to 300V and 5A, or 600V and 20A, it ensures reliable performance in industrial settings. Its dual barrier strip style, bright tin-plated copper alloy terminals, and steel screws with zinc chromate plating guarantee durability and secure connections. Ideal for wire sizes ranging from 22-12 AWG, it offers versatility in applications. With 160 pieces in a package, this essential component is a must-have for efficient electrical setups, compliant with RoHS standards for environmental responsibility. Elevate your connectivity solutions with the JC6 Series terminal block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1437665-5 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Quick Connects |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 160 |
Number of Levels: | 1 |
Number of Positions: | 3 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.186 in, 30.12 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Blade Size: | .25 x .032 in, 6.35 x .81 mm |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | With |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Turret (Insulated) |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-1437665-5;JC6-Q408-03 |
SKU: | AMP7-1437665-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |