2-1546700-6

JC6-Q407-08=JC6 ASSEMBLY

Introducing the JC6-Q407-08, a versatile black assembly from the Buchanan JC6 Series. With a durable thermoplastic housing, this terminal block is designed for reliable connectivity in industrial settings. Featuring a single row layout, it offers quick connects for easy installation on panels. Boasting a current rating of 5A or 20A and a voltage capacity of 300V or 600V, it's suitable for various power applications. The UL 94V-0 flammability standard ensures safety, while its wave solder capability simplifies assembly processes. With 8 positions and wire sizes ranging from .3mm² to 3mm² (22-12 AWG), it accommodates a wide range of connections. The steel screws with zinc chromate plating provide secure mounting, and the copper alloy terminals with tin plating ensure excellent conductivity. Whether used in telecommunications, industrial machinery, or automotive systems, this barrier terminal block delivers high performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546700-6
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 90
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.061 in, 77.749 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q407-08;2-1546700-6
SKU: AMP2-1546700-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: