Enhance your industrial setups with the JC6-Q307-22=JC6 ASSY, a crucial component from the Buchanan JC6 Series. Designed for efficiency and reliability, this black thermoplastic housing terminal block features quick connects for easy installation on panels. With a voltage rating of 300V and 600V, it offers versatile connectivity for various applications. Its UL 94V-0 flammability standard ensures safety, while its copper alloy terminals with tin plating guarantee secure connections. The 22 positions accommodate wire sizes ranging from .3 to 3 mm² (12-22 AWG), making it suitable for a wide range of wire gauges. With a package quantity of 30, this terminal block is ideal for bulk installations. Its vertical mount angle with end mounting ears allows for convenient placement. Measuring 7.875 inches (201.923 mm) in length, this terminal block with dual barrier strips and turret-style blocks is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your connectivity solutions with this high-quality terminal block, perfect for industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546700-8
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 30
Number of Levels: 1
Number of Positions: 22
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 201.923 mm, 7.875 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q307-22;1546700-8
SKU: AMP1546700-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: