6-796985-9
JC6-P207-13=JC6 ASSY
Discover the JC6-P207-13, a vital component of the Buchanan JC6 Series. This black assembly boasts thermoplastic housing, offering durability and reliability in industrial settings. With a rated amperage of 5A and 20A, it ensures efficient power distribution, while its 300V and 600V voltage ratings provide flexibility for various applications. Featuring 13 positions and a single row design, it facilitates organized connections on printed circuit boards. The terminal blocks' UL 94V-0 flammability standard compliance underscores its safety. Mountable in a vertical orientation, it comes with convenient end mounting ears and screw holes for secure installation. The copper alloy terminals with bright tin plating offer excellent conductivity and corrosion resistance. With a barrier strip style and combo Phil-Slot screw head, it allows for easy and secure wire termination. Whether for commercial or industrial use, this connector is a reliable choice for your electrical projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-796985-9 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 60 |
Number of Levels: | 1 |
Number of Positions: | 13 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 141.326 mm, 5.564 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Flat |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | JC6-P207-13;6-796985-9 |
SKU: | AMP6-796985-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |