6-1437665-0

JC6-Q307-12=JC6 ASSEMBLY

Enhance connectivity with the JC6 ASSEMBLY in sleek black, part of the Buchanan JC6 Series. This panel-mounted terminal block features a thermoplastic housing for durability, accommodating wire sizes ranging from .3 to 3 mm² (22 to 12 AWG) with quick connects for efficient termination. With a current rating of 5A and 20A at voltages up to 300V and 600V, respectively, it's ideal for industrial applications. The 12-position block, measuring 4.875 inches in length, offers secure mounting with included ears and features a dual barrier design with insulated turret terminals. RoHS compliant and UL 94V-0 rated, it guarantees safety and quality in every connection. Perfect for end mounting, this vertical block with a 9.53mm pitch and 6-32 screw size ensures easy installation with lasting reliability. Add it to your set for efficient power distribution in a variety of systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1437665-0
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 10
Number of Levels: 1
Number of Positions: 12
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 123.83 mm, 4.875 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1437665-0;JC6-Q307-12
SKU: AMP6-1437665-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: