6-1437665-9
JC6-Q308-08=JC6 ASSEMBLY
Elevate your industrial connectivity with the JC6-Q308-08=JC6 ASSEMBLY, featuring a sleek black housing crafted from durable thermoplastic. This essential component from the Buchanan JC6 Series offers a seamless integration into your setup, with quick connects for easy termination. Boasting a robust amperage of 20A and a voltage rating of 300V, it ensures reliable performance in diverse applications. Its vertical mount angle and convenient panel mount type make installation a breeze, while the UL 94V-0 material flammability standard guarantees safety. With 8 positions and a pitch of 9.53mm, it accommodates various wire sizes (22-12 AWG) with ease. The wave solder capability and RoHS compliance further enhance its versatility, making it a must-have for efficient and compliant electronic systems. Elevate your industrial connectivity with this essential component from the Buchanan JC6 Series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1437665-9 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Quick Connects |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 70 |
Number of Levels: | 1 |
Number of Positions: | 8 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 3.689 in, 93.701 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Blade Size: | .25 x .032 in, 6.35 x .81 mm |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | With |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Turret (Insulated) |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-1437665-9;JC6-Q308-08 |
SKU: | AMP6-1437665-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |