9-1437665-4

JC6-T307-08=JC6 ASSEMBLY

Enhance industrial connectivity with this JC6-T307-08=JC6 ASSEMBLY from the Buchanan JC6 Series. Designed for efficient power distribution, this black terminal block features a single row with 8 positions and a maximum amperage of 20 A. Constructed with UL 94V-0 thermoplastic housing, it ensures reliability in diverse environments. The quick-connect termination method and a pitch of 9.53 mm facilitate easy installation on panels, while its vertical mounting angle and end mounting ears offer flexibility. With wave solder capability and RoHS compliance, this barrier terminal block guarantees high performance and environmental responsibility. The package includes 90 units, making it ideal for bulk applications in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-1437665-4
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 90
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.689 in, 93.701 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: 9-1437665-4;JC6-T307-08
SKU: AMP9-1437665-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: