6-1437666-7

JC6-T307-18=JC6 SERIES TERMINA

Discover the JC6 Series Terminal, a must-have component for industrial applications. This black thermoplastic housing features 18 positions, accommodating wire sizes from .3 to 3 mm² (22-12 AWG) with ease. With a rugged construction meeting UL 94V-0 flammability standards, it ensures safety without compromise. The solder turret termination method and copper alloy terminals, plated with bright tin, guarantee reliable connectivity. Operating at voltages up to 600V and currents of 5A and 20A, this terminal block is suitable for demanding environments. Its 9.53mm pitch, vertical mount angle, and 6-32 screw size offer convenient installation, while the dual barrier strip style enhances performance. End Mounting Ears provide stability, and the package includes 30 units, perfect for bulk projects. With RoHS compliance and top-notch quality, the JC6 Series Terminal is essential for efficient panel assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1437666-7
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Solder Turret
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 30
Number of Levels: 1
Number of Positions: 18
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 188.95 mm, 7.439 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1437666-7;JC6-T307-18
SKU: AMP6-1437666-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: