7-796985-5
JC6-P207-19=JC6 ASSY
Enhance your industrial connections with the JC6-P207-19=JC6 ASSY, a vital component in the Buchanan JC6 Series. This black thermoplastic assembly boasts a maximum amperage of 20 A and voltage ratings of 300 V and 600 V, ensuring reliable performance. With 19 positions and a 9.53 mm pitch, it accommodates various wire sizes from 22 to 12 AWG. Its UL 94V-0 flammability standard compliance guarantees safety. Featuring a vertical mount angle and steel screw with zinc chromate plating, it offers secure installation. The copper alloy terminals with bright tin plating ensure efficient conductivity, while the dual barrier strip design adds extra protection. Suitable for printed circuit board termination, this connector is essential for your industrial applications. With a package quantity of 50, it's a convenient and cost-effective solution. Rest assured, it meets RoHS compliance standards for environmental responsibility. Elevate your connectivity with the JC6-P207-19 assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-796985-5 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 50 |
Number of Levels: | 1 |
Number of Positions: | 19 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 198.48 mm, 7.814 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Flat |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | JC6-P207-19;7-796985-5 |
SKU: | AMP7-796985-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |