6-1437666-1
JC6-Q307-16=JC6 ASSEMBLY
Introducing the JC6-Q307-16, a versatile black assembly from the Buchanan JC6 Series. This panel-mount terminal block is designed for industrial applications, featuring a thermoplastic housing and UL 94V-0 flammability standard compliance for safety. With a quick connect termination method and a pitch of 9.53 mm, it offers easy installation and maintenance. Offering a total of 16 positions for 22-12 AWG wire sizes, it can handle a wide range of connectivity needs. The dual barrier strip style and copper alloy terminals with bright tin plating ensure reliable and efficient performance. With a maximum amperage of 20 A and voltage ratings of 300 V and 600 V, this terminal block is suitable for various power applications. Mounting ears for vertical installation and a combo Phil-Slot screw head type provide added convenience. RoHS compliant, this barrier terminal block is not only high-performing but also environmentally friendly. Each package includes 8 units, making it a cost-effective solution for your connectivity requirements.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1437666-1 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Quick Connects |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 8 |
Number of Levels: | 1 |
Number of Positions: | 16 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 161.93 mm, 6.689 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Turret (Insulated) |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-1437666-1;JC6-Q307-16 |
SKU: | AMP6-1437666-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |