1546842-8

JC6-Q208-08=JC6 SERIES TERMINA

Elevate your industrial connectivity with the JC6-Q208-08 from the Buchanan JC6 Series. This sleek black terminal block boasts quick-connect termination, making installation a breeze. With a 20 A amperage and 300 V voltage rating, it ensures reliable performance in your panel setup. Crafted from UL 94V-0 compliant thermoplastic, it guarantees durability and safety. Its 8-position, 1-row design accommodates a range of wiring needs, supporting wire sizes from .3 to 3 mm² (12-22 AWG). The included mounting ears offer convenient vertical panel installation, while the steel screws with zinc chromate plating ensure secure fastening. Perfect for industrial applications, this terminal block is RoHS compliant, meeting stringent environmental standards. Upgrade your setup with the JC6-Q208-08 and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546842-8
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 60
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.689 in, 93.701 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q208-08;1546842-8
SKU: AMP1546842-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: