Introducing the Buchanan JC6-F307-03, a sleek and reliable black terminal block from the JC6 Series. With a durable thermoplastic housing, this barrier strip is designed for industrial use, boasting UL 94V-0 material flammability standard certification. Featuring 3 positions for secure wire connections, it accommodates a wire size range of .3 to 3 mm² (22-12 AWG) with ease. The vertical mounting angle and end mounting ears offer versatile installation options, while the quick connects termination method ensures efficient and convenient connectivity to printed circuit boards. Each package includes 190 units, making it ideal for bulk applications. With a 20 A amperage rating and 300 V voltage capacity, this terminal block guarantees reliable performance in various electrical setups. The steel screws with zinc chromate plating, along with the copper alloy terminals with bright tin finish, provide excellent conductivity and corrosion resistance. RoHS compliant and meticulously engineered, the JC6-F307-03 is a top-tier solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1776956-3
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 190
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.814 in, 46.07 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .032 x .187 in, .81 x 4.7 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-F307-03;1776956-3
SKU: AMP1776956-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: